Diodes Inc ZXT690BKTC Transistor, 3 A NPN, 45 V, 4-Pin DPAK
- RS Stock No.:
- 122-1433
- Mfr. Part No.:
- ZXT690BKTC
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 2500 units)*
€1,382.50
(exc. VAT)
€1,700.00
(inc. VAT)
- Shipping from 15 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.553 | €1,382.50 |
*price indicative
- RS Stock No.:
- 122-1433
- Mfr. Part No.:
- ZXT690BKTC
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 3.9W | |
| Maximum Transition Frequency ft | 150MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Length | 6.7mm | |
| Width | 6.2mm | |
| Series | ZXTX | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 3.9W | ||
Maximum Transition Frequency ft 150MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Length 6.7mm | ||
Width 6.2mm | ||
Series ZXTX | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Bipolar Power Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXT690BKTC Transistor 45 V, 4-Pin DPAK
- Diodes Inc FZT690BTA Transistor 45 V, 4-Pin SOT-223
- Diodes Inc BCP5410TA Transistor 45 V, 4-Pin SOT-223
- Nexperia MJD148-QJ Bipolar Transistor 45 V, 3-Pin DPAK
- Nexperia BCX54 1 A NPN 4-Pin UPAK
- Nexperia Transistor 45 V, 4-Pin UPAK
- onsemi BCP54 Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP54 1 A NPN 4-Pin SOT-223
