onsemi CPH5524-TL-E Transistor, 3 A NPN + PNP, 50 V, 5-Pin CPH
- RS Stock No.:
- 163-2109
- Mfr. Part No.:
- CPH5524-TL-E
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€717.00
(exc. VAT)
€882.00
(inc. VAT)
- Shipping from 19 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.239 | €717.00 |
*price indicative
- RS Stock No.:
- 163-2109
- Mfr. Part No.:
- CPH5524-TL-E
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | CPH | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Power Dissipation Pd | 1.2W | |
| Transistor Polarity | NPN + PNP | |
| Maximum Transition Frequency ft | 390MHz | |
| Minimum DC Current Gain hFE | 200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | CPH5524 | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type CPH | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Power Dissipation Pd 1.2W | ||
Transistor Polarity NPN + PNP | ||
Maximum Transition Frequency ft 390MHz | ||
Minimum DC Current Gain hFE 200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series CPH5524 | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual NPN/PNP Transistors, ON Semiconductor
Related links
- onsemi CPH5524-TL-E Transistor 50 V, 5-Pin CPH
- onsemi 50A02CH-TL-E Transistor -50 V, 3-Pin CPH
- onsemi CPH3116-TL-E Transistor -50 V, 3-Pin CPH
- onsemi CPH5504-TL-E Dual NPN Transistor 100 V, 5-Pin CPH
- onsemi 30A02CH-TL-E Transistor -30 V, 3-Pin CPH
- onsemi Transistor -50 V, 3-Pin CPH
- onsemi 2SA2039-TL-E Transistor -50 V, 3-Pin TP-FA
- onsemi 2SB1201S-TL-E Transistor -50 V, 3-Pin TP-FA
