Nexperia PBHV9115Z,115 Transistor, -1 A PNP, -150 V, 4-Pin SOT-223

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-8544
Mfr. Part No.:
PBHV9115Z,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-150V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-200V

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

1.4W

Transistor Polarity

PNP

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-6V

Maximum Operating Temperature

150°C

Pin Count

4

Series

PBHV9115Z

Width

7.3mm

Standards/Approvals

RoHS

Length

6.7mm

Height

1.8mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy