Nexperia PBHV8140Z,115 Transistor, 1 A NPN, 400 V, 4-Pin SOT-223
- RS Stock No.:
- 781-6758
- Mfr. Part No.:
- PBHV8140Z,115
- Manufacturer:
- Nexperia
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€16.53
(exc. VAT)
€20.33
(inc. VAT)
- 1,000 unit(s) shipping from 17 February 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 25 | €0.661 | €16.53 | - |
| 50 - 100 | €0.595 | €14.88 | 9% |
| 125 + | €0.529 | €13.23 | 19% |
*price indicative
- RS Stock No.:
- 781-6758
- Mfr. Part No.:
- PBHV8140Z,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Maximum Transition Frequency ft | 25MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.45mW | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 3.7mm | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Series | PBHV8140Z | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Maximum Transition Frequency ft 25MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.45mW | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 3.7mm | ||
Height 1.8mm | ||
Length 6.7mm | ||
Series PBHV8140Z | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PBHV8140Z 1 A NPN 4-Pin SOT-223
- Nexperia PBHV9040Z -250 mA PNP 4-Pin SOT-223
- Diodes Inc FZT658TA Transistor 400 V, 4-Pin SOT-223
- Diodes Inc FZT458TA Transistor 400 V, 4-Pin SOT-223
- onsemi FJT44KTF Transistor 400 V, 4-Pin SOT-223
- STMicroelectronics STN83003 Transistor 400 V, 4-Pin SOT-223
- Nexperia PBHV9115Z -1 A PNP 4-Pin SOT-223
- Nexperia PZT2222A 600 mA NPN 4-Pin SOT-223
