Diodes Inc FCX718TA Transistor, -2.5 A PNP, -20 V, 3-Pin SOT-89
- RS Stock No.:
- 165-8551
- Mfr. Part No.:
- FCX718TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€223.00
(exc. VAT)
€274.00
(inc. VAT)
- Shipping from 16 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.223 | €223.00 |
*price indicative
- RS Stock No.:
- 165-8551
- Mfr. Part No.:
- FCX718TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2.5A | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -20V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Height | 1.6mm | |
| Series | FCX718 | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2.5A | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -20V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Height 1.6mm | ||
Series FCX718 | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FCX718TA Transistor -20 V, 3-Pin SOT-89
- Nexperia BC869 -2 A PNP 3-Pin SOT-89
- Diodes Inc BCX6925TA Transistor -20 V, 3-Pin SOT-89
- Nexperia BC869-25 -2 A PNP 3-Pin SOT-89
- ROHM 2SAR544PHZGT100 Transistor -80 V, 3-Pin SOT-89
- Nexperia BC868 2 A NPN 3-Pin SOT-89
- Diodes Inc BCX6825TA Transistor 20 V, 3-Pin SOT-89
- Nexperia BC868-25 2 A NPN 3-Pin SOT-89
