Nexperia BF622 Transistor, 50 mA NPN, 250 V, 3-Pin SOT-89
- RS Stock No.:
- 165-8564
- Mfr. Part No.:
- BF622
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8564
- Mfr. Part No.:
- BF622
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 50 mA | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 250 V | |
| Pin Count | 3 | |
| Package Type | SOT-89 | |
| Automotive Standard | No | |
| Height | 1.6 mm | |
| Length | 4.6 mm | |
| Maximum Collector Base Voltage (VCBO) | 250 V | |
| Maximum Emitter Base Voltage (VEBO) | 5 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 1.1 W | |
| Maximum Transition Frequency (ft) | 100 MHz | |
| Minimum DC Current Gain (hFE) | 50 | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 4.25 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 50 mA | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 250 V | ||
Pin Count 3 | ||
Package Type SOT-89 | ||
Automotive Standard No | ||
Height 1.6 mm | ||
Length 4.6 mm | ||
Maximum Collector Base Voltage (VCBO) 250 V | ||
Maximum Emitter Base Voltage (VEBO) 5 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 1.1 W | ||
Maximum Transition Frequency (ft) 100 MHz | ||
Minimum DC Current Gain (hFE) 50 | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 4.25 mm | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BF622 Transistor 250 V, 3-Pin SOT-89
- Nexperia BF822 50 mA NPN 3-Pin SOT-23
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- Nexperia BF722 100 mA NPN 4-Pin SOT-223
- onsemi MMBT5088LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi MMBT918LT1G Transistor 15 V, 3-Pin SOT-23
- Diodes Inc MMBTH10-7-F Transistor 25 V, 3-Pin SOT-23
- onsemi MMBT5089LT1G Transistor 30 V, 3-Pin SOT-23
