Nexperia BC817DPN Transistor, 500 mA NPN + PNP, 45 V, 6-Pin SOT-457
- RS Stock No.:
- 165-8716
- Mfr. Part No.:
- BC817DPN
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€228.00
(exc. VAT)
€279.00
(inc. VAT)
- Final 9,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.076 | €228.00 |
*price indicative
- RS Stock No.:
- 165-8716
- Mfr. Part No.:
- BC817DPN
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-457 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 600mW | |
| Transistor Polarity | NPN + PNP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BC817DPN | |
| Width | 3mm | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-457 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 600mW | ||
Transistor Polarity NPN + PNP | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BC817DPN | ||
Width 3mm | ||
Height 1.1mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Dual NPN/PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC817DPN Transistor 45 V, 6-Pin SOT-457
- Nexperia PIMN31 500 mA NPN 6-Pin SOT-457
- Nexperia BC847BVN 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BCM857DS -100 mA PNP 6-Pin SOT-457
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457
- Nexperia PEMZ7 500 mA NPN + PNP 6-Pin SOT-666
