Nexperia PEMZ7,315 Transistor, 500 mA NPN + PNP, 12 V, 6-Pin SOT-666
- RS Stock No.:
- 153-2864
- Mfr. Part No.:
- PEMZ7,315
- Manufacturer:
- Nexperia
Subtotal (1 pack of 100 units)*
€23.70
(exc. VAT)
€29.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.237 | €23.70 |
*price indicative
- RS Stock No.:
- 153-2864
- Mfr. Part No.:
- PEMZ7,315
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-666 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 200 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 420MHz | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Length | 1.7mm | |
| Series | PEMZ7 | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-666 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 15V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 200 | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 420MHz | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Length 1.7mm | ||
Series PEMZ7 | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Transistors double, Meeting the design challenges of the future, A bountiful selection of double transistors ensures you can pick the best device for your design. For todays increasingly efficient systems – where both power and space are at a premium – we offer SMD packages includes our ultra small leadless housing SOT883.
NPN/PNP general purpose transistors, NPN/PNP low VCEsat
301 mW total power dissipation
Very small 1.6 x 1.2 mm ultra thin package
Self alignment during soldering due to straight leads
Low collector capacitance
Low VCEsat
High current capabilities
Improved thermal behaviour due to flat leads
Related links
- Nexperia PEMZ7 500 mA NPN + PNP 6-Pin SOT-666
- Nexperia BC847BVN 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD12 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD10 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia PEMD3 100 mA NPN + PNP 6-Pin SOT-666
- Nexperia BC817DPN Transistor 45 V, 6-Pin SOT-457
- Nexperia PBLS1503Y 500 mA NPN + PNP 6-Pin UMT
- onsemi FFB2227A Transistor 30 V, 6-Pin SOT-363
