Nexperia PIMH9,115 Digital Transistor, 100 mA NPN, 50 V, 6-Pin SOT-457

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-8757
Mfr. Part No.:
PIMH9,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-457

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Maximum Power Dissipation Pd

400mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

230MHz

Maximum Operating Temperature

150°C

Pin Count

6

Height

1.1mm

Length

3.1mm

Series

PIMH9

Width

3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Dual Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy