Nexperia PBSS4041PX,115 Transistor, -5 A PNP, -60 V, 3-Pin SOT-89

Subtotal (1 reel of 1000 units)*

€335.00

(exc. VAT)

€412.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.335€335.00

*price indicative

RS Stock No.:
166-0000
Mfr. Part No.:
PBSS4041PX,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-5A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

2.5W

Transistor Polarity

PNP

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

80

Pin Count

3

Maximum Operating Temperature

150°C

Series

PBSS4041PX

Width

2.6mm

Standards/Approvals

RoHS

Height

1.6mm

Length

4.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
HK

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy