Diodes Inc BCX5216TA Transistor, -1 A PNP, -60 V, 3-Pin SOT-89

Subtotal (1 pack of 50 units)*

€11.75

(exc. VAT)

€14.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.235€11.75

*price indicative

Packaging Options:
RS Stock No.:
751-3556
Mfr. Part No.:
BCX5216TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Emitter Base Voltage VEBO

-5V

Maximum Transition Frequency ft

150MHz

Maximum Power Dissipation Pd

1W

Minimum DC Current Gain hFE

25

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.6mm

Series

BCX5216

Width

4.25mm

Standards/Approvals

No

Length

4.6mm

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy