onsemi Transistor, 200 mA NPN, 40 V, 16-Pin SOIC
- RS Stock No.:
- 166-2055
- Mfr. Part No.:
- MMPQ3904
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2055
- Mfr. Part No.:
- MMPQ3904
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 10mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Pin Count 16 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 10mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Dual & Quad Multi-Chip Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi MMPQ3904 Transistor 40 V, 16-Pin SOIC
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi MMPQ2222A Transistor 40 V, 16-Pin SOIC
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi 2N3904BU Transistor 40 V, 3-Pin TO-92
- onsemi MMBT3904WT1G Transistor 40 V, 3-Pin SC-70
- onsemi MMBT3904TT1G Transistor 40 V, 3-Pin SOT-416
