onsemi MMPQ3904 Transistor, 200 mA NPN, 40 V, 16-Pin SOIC

Subtotal (1 pack of 5 units)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 235 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.568€12.84

*price indicative

Packaging Options:
RS Stock No.:
807-4863
Mfr. Part No.:
MMPQ3904
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOIC

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

60V

Maximum Transition Frequency ft

250MHz

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Pin Count

16

Maximum Operating Temperature

150°C

Length

10mm

Standards/Approvals

No

Width

6.2mm

Height

1mm

Automotive Standard

No

Dual & Quad Multi-Chip Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy