onsemi FJD5553TM Transistor, 3 A NPN, 400 V, 3-Pin DPAK
- RS Stock No.:
- 166-2326
- Mfr. Part No.:
- FJD5553TM
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€700.00
(exc. VAT)
€850.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.28 | €700.00 |
*price indicative
- RS Stock No.:
- 166-2326
- Mfr. Part No.:
- FJD5553TM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 1.05kV | |
| Maximum Power Dissipation Pd | 1.25W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 14V | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 2.39mm | |
| Height | 10.41mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 1.05kV | ||
Maximum Power Dissipation Pd 1.25W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 14V | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 2.39mm | ||
Height 10.41mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
High Voltage NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi FJD5553TM Transistor 400 V, 3-Pin DPAK
- onsemi MJD50G NPN Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi FJD5304DTF Transistor 400 V, 3-Pin DPAK
- onsemi MJD50T4G Transistor 400 V, 3-Pin DPAK
- onsemi MJD50G Transistor 400 V, 3-Pin DPAK
- ROHM 2SCR587D3FRATL Transistor 120 V, 3-Pin DPAK
