onsemi KSP44TA Transistor, 300 mA NPN, 400 V, 3-Pin TO-92

Get a bulk buy discount

Add 4000 more to save €28.00

View bulk pricing options

Subtotal (1 tape of 2000 units)*

€272.00

(exc. VAT)

€334.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 2000€0.136€272.00-
4000 +€0.129€258.00€28.00

*price indicative

RS Stock No.:
166-2582
Mfr. Part No.:
KSP44TA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

300mA

Maximum Collector Emitter Voltage Vceo

400V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

500V

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

625mW

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

KSP44

Length

5.3mm

Width

4.19mm

Height

20.95mm

Automotive Standard

No

High Voltage NPN Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy