onsemi KSC2690AYS Transistor, 1.2 A NPN, 160 V, 3-Pin TO-126

Subtotal (1 bag of 2000 units)*

€768.00

(exc. VAT)

€944.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +€0.384€768.00

*price indicative

RS Stock No.:
166-3239
Mfr. Part No.:
KSC2690AYS
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1.2A

Maximum Collector Emitter Voltage Vceo

160V

Package Type

TO-126

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

160V

Maximum Transition Frequency ft

155MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

60

Transistor Polarity

NPN

Maximum Power Dissipation Pd

20W

Maximum Operating Temperature

150°C

Pin Count

3

Height

27.26mm

Standards/Approvals

No

Length

8mm

Series

KSC2690A

Width

3.25mm

Automotive Standard

No

Power NPN Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy