onsemi KSC2690AYS Transistor, 1.2 A NPN, 160 V, 3-Pin TO-126
- RS Stock No.:
- 903-4305
- Mfr. Part No.:
- KSC2690AYS
- Manufacturer:
- onsemi
Add 100 more to save €15.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€31.20
(exc. VAT)
€38.40
(inc. VAT)
- 10,550 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.624 | €31.20 | - |
| 100 - 450 | €0.466 | €23.30 | €15.80 |
| 500 - 950 | €0.364 | €18.20 | €130.00 |
| 1000 - 1950 | €0.295 | €14.75 | €329.00 |
| 2000 + | €0.273 | €13.65 | €702.00 |
*price indicative
- RS Stock No.:
- 903-4305
- Mfr. Part No.:
- KSC2690AYS
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.2A | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | TO-126 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Power Dissipation Pd | 20W | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Transition Frequency ft | 155MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | KSC2690A | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Width | 3.25mm | |
| Height | 27.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.2A | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type TO-126 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Power Dissipation Pd 20W | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Transition Frequency ft 155MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series KSC2690A | ||
Length 8mm | ||
Standards/Approvals No | ||
Width 3.25mm | ||
Height 27.26mm | ||
Automotive Standard No | ||
Power NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi KSC2690AYS Transistor 160 V, 3-Pin TO-126
- onsemi KSC2690AYSTU Transistor 160 V, 3-Pin TO-126
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551BU Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551TA Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551TF Transistor 160 V, 3-Pin TO-92
