onsemi BCP55 Transistor, 1.5 A NPN, 60 V, 4-Pin SOT-223
- RS Stock No.:
- 807-5093
- Mfr. Part No.:
- BCP55
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€22.30
(exc. VAT)
€27.45
(inc. VAT)
In Stock
- Plus 2,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | €0.446 | €22.30 |
| 250 - 450 | €0.248 | €12.40 |
| 500 - 2450 | €0.236 | €11.80 |
| 2500 - 4950 | €0.182 | €9.10 |
| 5000 + | €0.165 | €8.25 |
*price indicative
- RS Stock No.:
- 807-5093
- Mfr. Part No.:
- BCP55
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi BCP55 Transistor 60 V, 4-Pin SOT-223
- Nexperia BCP55 1.5 A NPN 4-Pin SOT-223
- Nexperia BCP55-10 1 A NPN 4-Pin SOT-223
- onsemi NSV60601MZ4T1G Transistor 60 V, 4-Pin SOT-223
- onsemi NSS60601MZ4T1G Transistor 60 V, 4-Pin SOT-223
- Nexperia BCP55-16 1 A 4-Pin SOT-223
- onsemi BCP54 Transistor 45 V, 4-Pin SOT-223
- Diodes Inc Transistor 60 V, 4-Pin SOT-223
