onsemi BCP54 Transistor, 1.5 A NPN, 45 V, 4-Pin SOT-223
- RS Stock No.:
- 166-3709
- Mfr. Part No.:
- BCP54
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€816.00
(exc. VAT)
€1,004.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.204 | €816.00 |
*price indicative
- RS Stock No.:
- 166-3709
- Mfr. Part No.:
- BCP54
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Transistor Polarity | NPN | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 6.96mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Transistor Polarity NPN | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 6.96mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi BCP54 Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP54-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP54-10 1 A NPN 4-Pin SOT-223
- Nexperia BCP54 1 A NPN 4-Pin SOT-223
- Diodes Inc FZT690BTA Transistor 45 V, 4-Pin SOT-223
- Diodes Inc BCP5410TA Transistor 45 V, 4-Pin SOT-223
- onsemi BCP55 Transistor 60 V, 4-Pin SOT-223
- Nexperia BCP55 1.5 A NPN 4-Pin SOT-223
