onsemi KSC2383YTA Transistor, 1 A NPN, 160 V, 3-Pin TO-92
- RS Stock No.:
- 166-3780
- Mfr. Part No.:
- KSC2383YTA
- Manufacturer:
- onsemi
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€288.00
(exc. VAT)
€354.00
(inc. VAT)
- Shipping from 20 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 8000 | €0.144 | €288.00 | - |
| 10000 + | €0.142 | €284.00 | 1% |
*price indicative
- RS Stock No.:
- 166-3780
- Mfr. Part No.:
- KSC2383YTA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 900mW | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.2mm | |
| Length | 5.1mm | |
| Series | KSC2383 | |
| Standards/Approvals | No | |
| Width | 4.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 900mW | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 21.2mm | ||
Length 5.1mm | ||
Series KSC2383 | ||
Standards/Approvals No | ||
Width 4.1mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi KSC2383YTA Transistor 160 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551BU Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551TA Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551TF Transistor 160 V, 3-Pin TO-92
- onsemi MJE4343G Transistor 160 V, 3-Pin SOT-93
- onsemi Transistor 160 V, 3-Pin SOT-93
- onsemi KSC2690AYS Transistor 160 V, 3-Pin TO-126
