STMicroelectronics STN951 Transistor, -5 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 168-6435
- Mfr. Part No.:
- STN951
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€276.00
(exc. VAT)
€339.00
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.276 | €276.00 |
| 2000 - 4000 | €0.241 | €241.00 |
| 5000 - 9000 | €0.22 | €220.00 |
| 10000 - 24000 | €0.212 | €212.00 |
| 25000 + | €0.20 | €200.00 |
*price indicative
- RS Stock No.:
- 168-6435
- Mfr. Part No.:
- STN951
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Transition Frequency ft | 130MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.6W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Transition Frequency ft 130MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.6W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics STN951 Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc FZT951TA Transistor -60 V, 4-Pin SOT-223
- STMicroelectronics Transistor 60 V, 4-Pin SOT-223
- Nexperia PBSS5360ZX Transistor -60 V, 4-Pin SOT-223
- STMicroelectronics STN851 Transistor 60 V, 4-Pin SOT-223
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
- onsemi PZT2907AT1G Bipolar Transistor -60 V, 4-Pin SOT-223
