STMicroelectronics STN951 Transistor, -5 A PNP, -60 V, 4-Pin SOT-223

Subtotal (1 pack of 10 units)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 340 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.614€6.14

*price indicative

Packaging Options:
RS Stock No.:
686-7981
Mfr. Part No.:
STN951
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

-5A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

0°C

Transistor Polarity

PNP

Minimum DC Current Gain hFE

10

Maximum Transition Frequency ft

130MHz

Maximum Power Dissipation Pd

1.6W

Maximum Emitter Base Voltage VEBO

6V

Pin Count

4

Maximum Operating Temperature

150°C

Width

3.7mm

Standards/Approvals

No

Height

1.8mm

Length

6.7mm

Automotive Standard

No

General Purpose PNP Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy