Diodes Inc FZT951TA Transistor, -5 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 169-4145
- Mfr. Part No.:
- FZT951TA
- Manufacturer:
- DiodesZetex
Add 5 more to save €0.40
View bulk pricing optionsSubtotal (1 unit)*
€1.62
(exc. VAT)
€1.99
(inc. VAT)
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.62 | - |
| 5 - 9 | €1.54 | €0.40 |
| 10 + | €1.44 | €1.80 |
*price indicative
- RS Stock No.:
- 169-4145
- Mfr. Part No.:
- FZT951TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Transition Frequency ft | 120MHz | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | FZT951 | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Width | 7.3mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Transition Frequency ft 120MHz | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series FZT951 | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Width 7.3mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- STMicroelectronics STN951 Transistor -60 V, 4-Pin SOT-223
- Nexperia PBSS4041PZ -5.7 A PNP 4-Pin SOT-223
- Diodes Inc ZX5T951GTA Transistor -60 V, 4-Pin SOT-223
- onsemi NSS60600MZ4T1G Transistor -60 V, 4-Pin SOT-223
- Diodes Inc Transistor -60 V, 4-Pin SOT-223
- Diodes Inc FZT751TA Transistor -60 V, 4-Pin SOT-223
- onsemi NZT660 Transistor -60 V, 4-Pin SOT-223
