Diodes Inc ZTX558 Transistor, -200 mA PNP, -400 V, 3-Pin TO-92
- RS Stock No.:
- 168-9655
- Mfr. Part No.:
- ZTX558
- Manufacturer:
- DiodesZetex
Subtotal (1 bag of 4000 units)*
€1,196.00
(exc. VAT)
€1,472.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 + | €0.299 | €1,196.00 |
*price indicative
- RS Stock No.:
- 168-9655
- Mfr. Part No.:
- ZTX558
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -400V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | ZTX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -400V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series ZTX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX558 Transistor -400 V, 3-Pin TO-92
- Diodes Inc FZT558TA Transistor -400 V, 4-Pin SOT-223
- onsemi Transistor -40 V, 3-Pin TO-92
- Diodes Inc Transistor -400 V, 3-Pin SOT-23
- onsemi 2N3906BU Transistor -40 V, 3-Pin TO-92
- onsemi 2N3906TFR Transistor -40 V, 3-Pin TO-92
- onsemi 2N3906TAR Transistor -40 V, 3-Pin TO-92
- Diodes Inc ZTX758 Transistor -400 V, 3-Pin E-Line
