ROHM DTC114EETL Digital Transistor, 50 V NPN 100 mA Surface EMT, 3-Pin
- RS Stock No.:
- 169-0491
- Mfr. Part No.:
- DTC114EETL
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€120.00
(exc. VAT)
€150.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.04 | €120.00 |
*price indicative
- RS Stock No.:
- 169-0491
- Mfr. Part No.:
- DTC114EETL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | EMT | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | DTC114E | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type EMT | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 900μm | ||
Series DTC114E | ||
Length 1.7mm | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM DTC114EETL Digital Transistor 3-Pin
- ROHM DTC114EETL Digital Transistor 3-Pin
- ROHM DTC014EUBTL Digital Transistor 3-Pin
- ROHM DTC114EMT2L Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM EMH52T2R Digital Transistor 6-Pin
- ROHM EMH51T2R Digital Transistor 6-Pin
- ROHM DTC123JKAT146 Digital Transistor 3-Pin
