Nexperia BC847CW,135 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-323

Subtotal (1 reel of 10000 units)*

€190.00

(exc. VAT)

€230.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.019€190.00

*price indicative

RS Stock No.:
170-8027
Mfr. Part No.:
BC847CW,135
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

110

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Width

1.35mm

Length

2.2mm

Series

BC847

Standards/Approvals

No

Automotive Standard

AEC-Q101

A great choice of devices, and packages down to ultra-small sizes. Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are perfect for your switching and amplification applications. We also offer a variety of SMD packages including our ultra small leadless housing SOT883 for space-saving designs.

Ultra small 1006 sized SOT883 (SC-101) leadless package

Broad choice of SMD and leaded package options

Wide range of double and single functions

More than 300 different products

Key applications

General purpose switching and amplification

NPN general-purpose transistors in Surface-Mounted Device (SMD) plastic packages.

General-purpose transistors

SMD plastic packages

Three different gain selections

Target applications

General-purpose switching and amplification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy