onsemi BCP53-16T3G Transistor, -1.5 A PNP, -80 V, 4-Pin SOT-223
- RS Stock No.:
- 178-7633
- Mfr. Part No.:
- BCP53-16T3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€588.00
(exc. VAT)
€724.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.147 | €588.00 |
*price indicative
- RS Stock No.:
- 178-7633
- Mfr. Part No.:
- BCP53-16T3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 50MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Series | BCP53 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 50MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Series BCP53 | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi BCP53-16T3G Transistor -80 V, 4-Pin SOT-223
- onsemi BCP53-16T1G Transistor -80 V, 4-Pin SOT-223
- onsemi BCP53T1G Transistor -80 V, 4-Pin SOT-223
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5316TA Transistor -80 V, 4-Pin SOT-223
- onsemi PZTA06 Transistor 80 V, 4-Pin SOT-223
- onsemi BCP56-10T1G Transistor 80 V, 4-Pin SOT-223
