onsemi PZTA06 Transistor, 500 mA NPN, 80 V, 4-Pin SOT-223
- RS Stock No.:
- 903-4396
- Mfr. Part No.:
- PZTA06
- Manufacturer:
- onsemi
Subtotal (1 pack of 50 units)*
€21.65
(exc. VAT)
€26.65
(inc. VAT)
In Stock
- Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.433 | €21.65 |
*price indicative
- RS Stock No.:
- 903-4396
- Mfr. Part No.:
- PZTA06
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi PZTA06 Transistor 80 V, 4-Pin SOT-223
- onsemi MMBTA06LT1G Transistor 80 V, 3-Pin SOT-23
- ROHM Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F Transistor 80 V, 3-Pin SOT-23
- ROHM SSTA06HZGT116 Transistor 80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA NPN 3-Pin SOT-23
- ROHM 2SD1782KT146R Bipolar Transistor 80 V, 3-Pin SOT-346
- onsemi MMBTA06LT3G Transistor 80 V dc, 3-Pin SOT-23
