onsemi MJH6287G Transistor, -40 A PNP, -100 V, 3-Pin TO-218
- RS Stock No.:
- 184-0974
- Mfr. Part No.:
- MJH6287G
- Manufacturer:
- onsemi
Subtotal (1 tube of 30 units)*
€94.68
(exc. VAT)
€116.46
(inc. VAT)
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | €3.156 | €94.68 |
| 120 - 240 | €2.701 | €81.03 |
| 270 - 480 | €2.663 | €79.89 |
| 510 + | €2.364 | €70.92 |
*price indicative
- RS Stock No.:
- 184-0974
- Mfr. Part No.:
- MJH6287G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -40A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-218 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 160W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 33.15mm | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -40A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-218 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 160W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 33.15mm | ||
Length 16.26mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi MJH6287G Transistor -100 V, 3-Pin TO-218
- onsemi BDV64BG Bipolar Transistor -100 V, 3-Pin TO-218
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi MJD42CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- onsemi NJVMJD32CT4G Transistor -100 V, 3-Pin DPAK
- onsemi TIP32CG Transistor 100 V, 3-Pin TO-220AB
