onsemi MJH6287G Transistor, -40 A PNP, -100 V, 3-Pin TO-218

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.91

(exc. VAT)

€13.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€10.91€5.455
10 +€9.41€4.705

*price indicative

Packaging Options:
RS Stock No.:
184-1193
Mfr. Part No.:
MJH6287G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-40A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

TO-218

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Maximum Transition Frequency ft

1MHz

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

160W

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

33.15mm

Length

16.26mm

Standards/Approvals

No

Width

5.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low speed switching motor control applications.

Switching Regulators Collector-Emitter Voltage VCEV = 1000 Vdc

Inverters

Fast Turn-Off Times

Solenoids 80 ns Inductive Fall Time 100 C (Typ)

Relay Drivers 120 ns Inductive Crossover Time 100 C (T

Motor Controls 800 ns Inductive Storage Time 100 C (T

Deflection Circuits

100 C Performance Specified for: Reverse-Biased SOA with Inductive Load Switching Times with Inductive Loads Saturation Voltages Leakage Currents

Extended FBSOA Rating Using Ultra-fast Rectifiers

Extremely High RBSOA Capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy