onsemi NJL3281DG Transistor, 25 A NPN, 260 V, 5-Pin TO-264
- RS Stock No.:
- 184-1185
- Mfr. Part No.:
- NJL3281DG
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
In Stock
- Plus 765 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.07 | €8.035 |
*price indicative
- RS Stock No.:
- 184-1185
- Mfr. Part No.:
- NJL3281DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 25A | |
| Maximum Collector Emitter Voltage Vceo | 260V | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 260V | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum DC Current Gain hFE | 45 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Height | 46.79mm | |
| Width | 5.18mm | |
| Standards/Approvals | No | |
| Length | 20.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 25A | ||
Maximum Collector Emitter Voltage Vceo 260V | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 260V | ||
Maximum Power Dissipation Pd 200W | ||
Minimum DC Current Gain hFE 45 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Height 46.79mm | ||
Width 5.18mm | ||
Standards/Approvals No | ||
Length 20.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Bipolar Power Transistor has been designed to eliminate thermal equilibrium LAG time and bias trimming in audio amplifier applications. It can also be used in other applications as a transistor die protection device.
Thermally matched bias diode to eliminate thermal runaway
Instant thermal bias tracking for superior sound quality
Absolute Thermal Integrity
High safe operating area
Pb-Free Packages are Available
Applications:
High-fidelity consumer audio products
Professional audio amplifiers
Related links
- onsemi NJL3281DG Transistor 260 V, 5-Pin TO-264
- onsemi NJL1302DG Transistor -260 V, 5-Pin TO-264
- onsemi MJL1302AG Transistor -260 V, 3-Pin TO-264
- onsemi Digital Transistor 5-Pin
- onsemi NJL0302DG Digital Transistor 5-Pin
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi 2SC5200OTU Transistor 250 V, 3-Pin TO-264
- onsemi MJL21196G Transistor 250 V, 3-Pin TO-264
