onsemi BC33740TA Transistor, 800 mA NPN, 45 V, 3-Pin TO-92
- RS Stock No.:
- 671-1119
- Mfr. Part No.:
- BC33740TA
- Manufacturer:
- onsemi
Add 100 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.51
(exc. VAT)
€1.86
(inc. VAT)
- Plus 1,330 unit(s) shipping from 23 November 2026
- Plus 1,240 unit(s) shipping from 30 November 2026
- Plus 8,000 unit(s) shipping from 13 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.151 | €1.51 | - |
| 100 - 240 | €0.131 | €1.31 | €2.00 |
| 250 - 490 | €0.113 | €1.13 | €9.50 |
| 500 - 990 | €0.10 | €1.00 | €25.50 |
| 1000 + | €0.09 | €0.90 | €61.00 |
*price indicative
- RS Stock No.:
- 671-1119
- Mfr. Part No.:
- BC33740TA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 18.03mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Series | BC327 | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 18.03mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Series BC327 | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi BC33740TA Transistor 45 V, 3-Pin TO-92
- onsemi BC33716BU Transistor 45 V, 3-Pin TO-92
- onsemi Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-25 A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-16 A1 Transistor 45 V, 3-Pin TO-92
- onsemi BCW66GLT1G Transistor 45 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
