onsemi NSS40300MZ4T1G Digital Transistor, -40 V PNP Surface SOT-223 (SC-73), 3-Pin

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.40

(exc. VAT)

€15.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.496€12.40-
100 - 225€0.428€10.7013%
250 - 475€0.37€9.2525%
500 +€0.326€8.1534%

*price indicative

Packaging Options:
RS Stock No.:
186-8643
Mfr. Part No.:
NSS40300MZ4T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-223 (SC-73)

Maximum Collector Emitter Voltage Vceo

-40V

Mount Type

Surface

Transistor Configuration

Single

Maximum Emitter Base Voltage VEBO

6V dc

Maximum Power Dissipation Pd

2W

Minimum DC Current Gain hFE

175

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Length

6.5mm

Width

3.5mm

Height

1.75mm

Series

NSS40300MZ4

Standards/Approvals

No

Automotive Standard

AEC-Q101

The combination of low saturation voltage and high gain makes this Bipolar Power Transistor an Ideal device for high speed switching applications where power saving is a concern.

Low Collector-Emitter Saturation Voltage

High DC Current Gain

High Current-Gain Bandwidth Product

NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

These Devices are PbFree, Halogen Free/BFR Free

Benefits

Minimized power loss

Very low current requirements

Ideal for high frequency designs

End Products

Battery chargers

Portable devices

Computing products

Applications

Voltage regulation

Power management for portable devices

Switching regulator

Inductive load driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy