onsemi FJT44TF Digital Transistor, 400 V NPN Surface SOT-223 (SC-73), 3-Pin
- RS Stock No.:
- 186-8089
- Mfr. Part No.:
- FJT44TF
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8089
- Mfr. Part No.:
- FJT44TF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-223 (SC-73) | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-223 (SC-73) | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Width 7.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
FJT44 NPN Epitaxial Silicon Transistor
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi NSV1C201MZ4T1G Digital Transistor 3-Pin
- onsemi SPZTA42T1G Digital Transistor 3-Pin
- onsemi SBCP56-10T1G Digital Transistor 3-Pin
- onsemi NSS40300MZ4T1G Digital Transistor 3-Pin
- onsemi BU406G Digital Transistor 3-Pin
- onsemi MUN2233T1G Digital Transistor 3-Pin
