onsemi NTHD3100CT1G Digital Transistor N-Channel and P-Channel Surface ChipFET, 8-Pin

Subtotal (1 reel of 3000 units)*

€969.00

(exc. VAT)

€1,191.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.323€969.00

*price indicative

RS Stock No.:
186-7429
Mfr. Part No.:
NTHD3100CT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

ChipFET

Mount Type

Surface

Transistor Configuration

Complementary

Transistor Polarity

N-Channel and P-Channel

Maximum Power Dissipation Pd

1.1W

Pin Count

8

Maximum Operating Temperature

150°C

Length

3.1mm

Height

1.1mm

Series

NTHD3100C

Standards/Approvals

Pb-Free

Width

2mm

Automotive Standard

No

COO (Country of Origin):
MY
Power MOSFET Complementary, 20 V, +3.9 A/-4.4 A ChipFET™

Complementary N-Channel and P-Channel MOSFET

Small Size, 40% Smaller then TSOP-6 Package

Leadless SMD Package Provides Great Thermal Charcteristics

Trench P-Channel for Low On Resistance

Low Gate Charge N-Channel for Test Switching

Applications

DC-toDC Conversion Circuits

Load Switch Applications Requiring Level Shift

Drive Small Brushless DC Motors

Ideal for Power Management Applications in Portable, Battery Powered Products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy