onsemi TIP42AG Digital Transistor, -60 V PNP Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7451
- Mfr. Part No.:
- TIP42AG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€36.15
(exc. VAT)
€44.45
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.723 | €36.15 |
| 100 - 450 | €0.506 | €25.30 |
| 500 - 950 | €0.438 | €21.90 |
| 1000 - 2450 | €0.374 | €18.70 |
| 2500 + | €0.372 | €18.60 |
*price indicative
- RS Stock No.:
- 186-7451
- Mfr. Part No.:
- TIP42AG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 65W | |
| Minimum DC Current Gain hFE | 15 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | TIP42A | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 65W | ||
Minimum DC Current Gain hFE 15 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series TIP42A | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.53mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP41, TIP41A, TIP41B, TIP41C (NPN), and TIP42, TIP42A, TIP42B, TIP42C (PNP) are complementary devices.
Collector-Emitter Saturation Voltage - VCE(sat) = 1.5 V (Max) @ IC = 6.0 Adc
Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP41A, TIP42A =80 Vdc (min) - TIP41B, TIP42B =100 Vdc (min) - TIP41C, TIP42C
High Current Gain Bandwidth Product fT = 3 MHz (min) @ IC = 500 mAdc
Compact TO-220 AB Package
These are Pb-Free Packages
Related links
- onsemi TIP42AG Digital Transistor 3-Pin
- onsemi BD787G Digital Transistor 3-Pin
- onsemi TIP35AG Digital Transistor 3-Pin
- onsemi NSS60201LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi BD244CG Digital Transistor 3-Pin
- onsemi MJE5730G Digital Transistor 3-Pin
- onsemi MJH11019G Digital Transistor 3-Pin
