onsemi BD244CG Digital Transistor, -100 V PNP Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7901
- Mfr. Part No.:
- BD244CG
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 27 November 2026
- Plus 45 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.36 | €0.736 |
*price indicative
- RS Stock No.:
- 186-7901
- Mfr. Part No.:
- BD244CG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Power Dissipation Pd | 65W | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 30 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | BD244C | |
| Length | 10.53mm | |
| Height | 9.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Power Dissipation Pd 65W | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 30 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series BD244C | ||
Length 10.53mm | ||
Height 9.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 6 A, 100 V PNP Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications. BD243B, BD243C (NPN), BD244B, BD244C (PNP) are complementary devices.
Collector - Emitter Saturation Voltage - VCE(sat) = 1.5 Vdc (Max) @ IC = 6.0 Adc
Collector Emitter Sustaining Voltage - VCEO(sus) = 80 Vdc (Min) BD243B, BD244B VCEO(sus) = 100 Vdc (Min) - BD243C, BD244C
High Current Gain Bandwidth Product fT = 3.0 MHz (Min) @ IC = 500 mAdc
Compact TO-220 AB Package
Pb-Free Packages are Available
Related links
- onsemi BD244CG Digital Transistor 3-Pin
- onsemi NSV1C201MZ4T1G Digital Transistor 3-Pin
- onsemi FJB102TM Digital Transistor 2-Pin
- onsemi BC63916-D74Z Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2133LT1G Digital Transistor 3-Pin
- Nexperia PDTA143ZU -100 mA PNP 3-Pin UMT
- onsemi Transistor 100 V, 2-Pin TO-204
