onsemi FQD18N20V2TM Digital Transistor N-Channel Surface, 2-Pin
- RS Stock No.:
- 186-7921
- Mfr. Part No.:
- FQD18N20V2TM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.74
(exc. VAT)
€16.90
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €13.74 | €1.374 |
| 10 - 24 | €10.30 | €1.03 |
| 25 - 49 | €10.18 | €1.018 |
| 50 - 99 | €8.76 | €0.876 |
| 100 + | €7.14 | €0.714 |
*price indicative
- RS Stock No.:
- 186-7921
- Mfr. Part No.:
- FQD18N20V2TM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 83W | |
| Transistor Polarity | N-Channel | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.26mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 83W | ||
Transistor Polarity N-Channel | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.26mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This N-Channel enhancement mode power MOSFET is produced using a proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
15A, 200V, RDS(on) = 140mΩ(Max.) @VGS = 10 V, ID = 7.5A
Low gate charge ( Typ. 20nC)
Low Crss ( Typ. 25pF)
Applications
LCD TV
PDP TV
LED TV
Related links
- onsemi FQD18N20V2TM Digital Transistor N-Channel Surface, 2-Pin
- onsemi FDB38N30U Digital Transistor N-Channel Surface, 2-Pin
- onsemi Digital Transistor N-Channel Surface, 2-Pin
- onsemi FQB5N90TM Digital Transistor N-Channel Surface, 2-Pin
- onsemi FDMA420NZ Digital Transistor N-Channel Surface, 6-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi FDMA430NZ Digital Transistor N-Channel Surface, 6-Pin
