onsemi BSP16T1G Transistor, -100 mA PNP, -300 V, 4-Pin TO-223

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.02

(exc. VAT)

€9.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 3€8.02€0.321
4 - 9€6.91€0.276
10 - 19€5.99€0.24
20 +€5.27€0.211

*price indicative

Packaging Options:
RS Stock No.:
186-7973
Mfr. Part No.:
BSP16T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-300V

Package Type

TO-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

350V dc

Maximum Transition Frequency ft

30MHz

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

6V dc

Minimum DC Current Gain hFE

30

Maximum Power Dissipation Pd

1.5W

Transistor Polarity

PNP

Pin Count

4

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Length

6.7mm

Height

1.65mm

Automotive Standard

No

COO (Country of Origin):
MY
This High Voltage PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-223 package, which is designed for low power surface mount applications.

Pb-Free Package is Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy