onsemi FDS8958A Digital Transistor Surface SOIC, 8-Pin
- RS Stock No.:
- 186-7990
- Mfr. Part No.:
- FDS8958A
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save €11.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Last RS stock
- 7 left, ready to ship from another location
- Final 2 unit(s) shipping from 16 November 2026
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €8.40 | €0.84 | - |
| 10 - 24 | €7.24 | €0.724 | €11.60 |
| 25 - 49 | €6.28 | €0.628 | €53.00 |
| 50 - 99 | €5.52 | €0.552 | €144.00 |
| 100 + | €5.02 | €0.502 | €338.00 |
*price indicative
- RS Stock No.:
- 186-7990
- Mfr. Part No.:
- FDS8958A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Series | PowerTrench | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOIC | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Height 1.58mm | ||
Length 4.9mm | ||
Series PowerTrench | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
These dual N- and P-Channel enhancement mode power field effect transistors are produced using an Advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
Q1: N-Channel
7.0 A, 30 V
RDS(ON) = 28 mΩ @ VGS = 10 V
RDS(ON) = 40 mΩ @ VGS = 4.5 V
Q2: P-Channel
-5 A,-30 V
RDS(ON) = 52 mΩ @ VGS = -10 V
RDS(ON) = 80 mΩ @ VGS = -4.5 V
Fast switching speed
High power and handling capability in a widely used surface mount package
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Digital Transistor Surface SOIC, 8-Pin
- onsemi Digital Transistor N-Channel 4.8 A Surface WDFN, 8-Pin
- onsemi FDMC86262P Digital Transistor P-Channel Surface, 8-Pin
- onsemi FDMB3800N Digital Transistor N-Channel 4.8 A Surface WDFN, 8-Pin
- onsemi FDG6321C Digital Transistor Surface SC-70, 6-Pin
- onsemi Digital Transistor Surface SC-70, 6-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi FDMA430NZ Digital Transistor N-Channel Surface, 6-Pin
