onsemi FDB38N30U Digital Transistor N-Channel Surface, 2-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€24.38

(exc. VAT)

€29.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€24.38€4.876
10 - 19€21.01€4.202
20 +€18.22€3.644

*price indicative

Packaging Options:
RS Stock No.:
186-8142
Mfr. Part No.:
FDB38N30U
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Mount Type

Surface

Transistor Polarity

N-Channel

Maximum Power Dissipation Pd

313W

Pin Count

2

Maximum Operating Temperature

150°C

Series

UniFET Ultra FRFET MOSFET

Height

4.58mm

Length

10.67mm

Standards/Approvals

RoHS

Width

9.65mm

Automotive Standard

No

COO (Country of Origin):
CN
UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. UniFET Ultra FRFETTM MOSFET has much superior body diode reverse recovery performance. Its trr is less than 50nsec and the reverse dv/dt immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFET’s body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

RDS(on) = 120mΩ ( Max.)@ VGS = 10V, ID = 19A

Low gate charge ( Typ. 56nC)

Low Crss ( Typ. 55pF)

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy