Diodes Inc FMMT617TA Transistor, 3 A NPN, 15 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.88

(exc. VAT)

€4.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 3,565 unit(s) shipping from 11 November 2026
  • Plus 3,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.776€3.88
50 - 145€0.698€3.49
150 +€0.62€3.10

*price indicative

Packaging Options:
RS Stock No.:
215-6509
Mfr. Part No.:
FMMT617TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

15V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

15V

Minimum DC Current Gain hFE

150

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

625mW

Maximum Transition Frequency ft

120MHz

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Height

1.05mm

Width

2.5mm

Standards/Approvals

No

Series

FMMT617

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy