Infineon Transistor, 45 mA NPN, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 911-4717
- Mfr. Part No.:
- BFR35APE6327HTSA1
- Manufacturer:
- Infineon
Add 6000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€255.00
(exc. VAT)
€315.00
(inc. VAT)
- Shipping from 03 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.085 | €255.00 | - |
| 6000 - 6000 | €0.081 | €243.00 | 4% |
| 9000 + | €0.076 | €228.00 | 10% |
*price indicative
- RS Stock No.:
- 911-4717
- Mfr. Part No.:
- BFR35APE6327HTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 45mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Power Dissipation Pd | 280mW | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 2.5V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 5000MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Series | BFR35AP | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 45mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Power Dissipation Pd 280mW | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 2.5V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 5000MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 1mm | ||
Series BFR35AP | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Infineon BFR35APE6327HTSA1 Transistor 15 V, 3-Pin SOT-23
- Infineon BFR92PE6327HTSA1 Transistor 15 V, 3-Pin SOT-23
- Infineon BFP740H6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740ESDH6327XTSA1 RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.2 V, 4-Pin SOT-343
- Infineon BFP740FESDH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon BFP740FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
