Infineon BFR92PE6327HTSA1 Transistor, 45 mA NPN, 15 V, 3-Pin SOT-23

Subtotal (1 pack of 10 units)*

€3.95

(exc. VAT)

€4.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 1,080 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.395€3.95

*price indicative

Packaging Options:
RS Stock No.:
445-2219
Mfr. Part No.:
BFR92PE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

45mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Maximum Transition Frequency ft

5000MHz

Maximum Emitter Base Voltage VEBO

2.5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

70

Maximum Power Dissipation Pd

280mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

BFR92P

Width

2.4mm

Standards/Approvals

No

Height

1.1mm

Length

2.9mm

Automotive Standard

AEC-Q101

RF Bipolar Transistors, Infineon


Bipolar Transistors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy