Infineon BFR35APE6327HTSA1 Transistor, 45 mA NPN, 15 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€1.40

(exc. VAT)

€1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.28€1.40
50 - 245€0.228€1.14
250 - 495€0.214€1.07
500 - 1245€0.20€1.00
1250 +€0.182€0.91

*price indicative

Packaging Options:
RS Stock No.:
445-2203
Distrelec Article No.:
304-42-437
Mfr. Part No.:
BFR35APE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

45mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Minimum DC Current Gain hFE

70

Maximum Power Dissipation Pd

280mW

Maximum Transition Frequency ft

5000MHz

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

2.5V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Series

BFR35AP

Height

1mm

Length

2.9mm

Automotive Standard

AEC-Q101

RF Bipolar Transistors, Infineon


Bipolar Transistors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy