ROHM 2SA1577T106Q Bipolar Transistor, -500 mA PNP, -32 V, 3-Pin SOT-323

Subtotal (1 reel of 3000 units)*

€174.00

(exc. VAT)

€213.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.058€174.00

*price indicative

RS Stock No.:
215-9560
Mfr. Part No.:
2SA1577T106Q
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-32V

Package Type

SOT-323

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-40V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

120

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

2SA1577T

Height

1mm

Standards/Approvals

No

Width

1.35mm

Length

2.1mm

Automotive Standard

No

The Rohm medium power transistor having voltage rating of -32V. It is mainly used in general purpose small signal amplifier.

Ideal for low voltage application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy