ROHM 2SA1577T106Q Bipolar Transistor, -500 mA PNP, -32 V, 3-Pin SOT-323
- RS Stock No.:
- 215-9561
- Mfr. Part No.:
- 2SA1577T106Q
- Manufacturer:
- ROHM
Subtotal (1 pack of 50 units)*
€5.30
(exc. VAT)
€6.50
(inc. VAT)
In Stock
- Plus 1,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.106 | €5.30 |
*price indicative
- RS Stock No.:
- 215-9561
- Mfr. Part No.:
- 2SA1577T106Q
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -32V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.1mm | |
| Series | 2SA1577T | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -32V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -40V | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.1mm | ||
Series 2SA1577T | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
The Rohm medium power transistor having voltage rating of -32V. It is mainly used in general purpose small signal amplifier.
Ideal for low voltage application
Related links
- ROHM 2SA1577T106Q Bipolar Transistor -32 V, 3-Pin SOT-323
- Nexperia BCW29 -100 mA PNP 3-Pin SOT-23
- Nexperia BCW30 -100 mA PNP 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-323
- onsemi Transistor 45 V, 3-Pin SOT-323
- Nexperia BC807W Transistor -45 V, 3-Pin SOT-323
- Diodes Inc BC807-25W-7 Transistor -45 V, 3-Pin SOT-323
- onsemi SBC807-40WT1G Transistor 45 V, 3-Pin SOT-323
