ROHM Transistor, 800 A NPN, 32 V, 3-Pin SOT-346

Subtotal (1 reel of 3000 units)*

€141.00

(exc. VAT)

€174.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.047€141.00

*price indicative

RS Stock No.:
215-9577
Mfr. Part No.:
2SD1781KT146Q
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

800A

Maximum Collector Emitter Voltage Vceo

32V

Package Type

SOT-346

Mount Type

Surface

Maximum Collector Base Voltage VCBO

40V

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

120

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.8mm

Height

1.3mm

Series

2SD1781K

Length

3mm

Automotive Standard

No

The Rohm medium power transistor having voltage rating of 32V. It is mainly used in low frequency amplifier and drivers.

High current

Compact package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy