ROHM 2SD1781KT146Q Transistor, 800 A NPN, 32 V, 3-Pin SOT-346
- RS Stock No.:
- 215-9578
- Mfr. Part No.:
- 2SD1781KT146Q
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.35
(exc. VAT)
€10.25
(inc. VAT)
Last RS stock
- Final 5,650 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.167 | €8.35 |
| 100 - 200 | €0.097 | €4.85 |
| 250 - 450 | €0.095 | €4.75 |
| 500 - 950 | €0.092 | €4.60 |
| 1000 + | €0.09 | €4.50 |
*price indicative
- RS Stock No.:
- 215-9578
- Mfr. Part No.:
- 2SD1781KT146Q
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800A | |
| Maximum Collector Emitter Voltage Vceo | 32V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.3mm | |
| Length | 3mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Series | 2SD1781K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800A | ||
Maximum Collector Emitter Voltage Vceo 32V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.3mm | ||
Length 3mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Series 2SD1781K | ||
Automotive Standard No | ||
The Rohm medium power transistor having voltage rating of 32V. It is mainly used in low frequency amplifier and drivers.
High current
Compact package
Related links
- ROHM Transistor 32 V, 3-Pin SOT-346
- ROHM Transistor -32 V, 3-Pin SOT-346
- ROHM 2SB1197KT146Q Transistor -32 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SC2411KT146Q Bipolar Transistor 32 V, 3-Pin SOT-346
- onsemi BCW65ALT1G Transistor 32 V, 3-Pin SOT-23
- onsemi BCW65CLT1G Transistor 32 V, 3-Pin SOT-23
- Toshiba 2SA1362-GR 800 mA PNP 3-Pin SOT-346
