ROHM 2SB1197KT146Q Transistor, 800 A PNP, -32 V, 3-Pin SOT-346

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
215-9566
Mfr. Part No.:
2SB1197KT146Q
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

800A

Maximum Collector Emitter Voltage Vceo

-32V

Package Type

SOT-346

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-40V

Minimum DC Current Gain hFE

120

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Width

1.8mm

Standards/Approvals

No

Series

2SB1197K

Height

1.3mm

Automotive Standard

No

The Rohm low frequency transistor having voltage rating of -32V. It is mainly used in low frequency power amplifier.

Complement the 2SD1781K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy